Christmas Opening Hours and Delivery Dates here
Bernstein Ltd. 5-057-13 SMD Tweezers 31 SA Anti-Magnetic Acid-Proof

Image Representative of Range

Bernstein Ltd. 5-057-13 SMD Tweezers 31 SA Anti-Magnetic Acid-Proof

Order Code:

11-4528

Brand: Bernstein MPN: 5-057-13 EAN-13: 4250838505444
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 13/01/2026

Bernstein Tools for Electronics manufactures the 5-057-13 SMD tweezers, known for their precision and pointed tips. These tweezers measure 120 mm in length and are ideal for handling delicate electronic components. Typical applications include surface-mounted device (SMD) assembly and repair in electronics.
Type SMD tweezers
Point Type Pointed
Length 120mm
Material Special steel
Misc Attribute 31 SA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot