Easter Opening Hours and Delivery Dates here

Bernstein 2-265-VE Test Probe 2 pieces Red/Black 4mm CAT I Insulated/Thin

Order Code:

08-6038

Brand: Bernstein MPN: 2-265-VE EAN-13: 4250838530477
Qty Unit Price (Ex VAT)
1+ £10.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
317 in stock, despatched in 4 working days

Bernstein Tools for Electronics 2-265-VE test probe features a 4 mm socket and is designed in a striking red and black colour scheme. This spring-loaded test probe provides reliable probe contact, suitable for CAT I applications. It is typically used for electronic diagnostics and testing purposes.
Type Test probe
Connection 4 mm socket
Jack Diameter 4mm
Plug features Insulated
Reading category CAT I
Tip diameter 1mm
Tip length 155mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot