Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 2-145 Screwdriver With Guide Sleeve 140mm

Order Code:

49-8411

Brand: Bernstein MPN: 2-145 EAN-13: 4250838501484
  • Country of Origin: Germany
  • View All

Discontinued


This Bernstein screwdriver with guide sleeve is ideal for the easy but accurate setting of potentiometers and spindle resistors with slotted axles up to 3.2mm in diameter.


  • Nickel-plated blade
  • Plastic handle
  • Length 140mm
  • Manufacturer's part 2-145
Blade Length 140mm
Overall Length 140mm
Tip Type Slotted insert
Tip Size 3.2mm
Insulation Type None
Slotted Tip Thickness 3.2mm

Trustpilot