Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 14-683 VDE Cross-Recess Screwdriver PH Size 2 Blade Length 100mm

Order Code:

49-9343

Brand: Bernstein MPN: 14-683 VDE EAN-13: 4250838509664
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 11/01/2026

This VDE safety insulated cross-recess screwdriver from Bernstein has a Phillips PH size 2 blade.


  • Blade length 100mm
  • Blade diameter 6mm
  • Overall length 214mm
  • Suitable for use with voltages up to 1000V AC or 1500V DC
  • Burnished, hardened chrome vanadium blade
  • Two-coloured multicomponent insulated handle with slip-off protection
  • Practical hanging hole
  • DIN EN 60.900, IEC 900
  • Manufacturer's part 14-683 VDE
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 214mm
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot