Bernstein Chrome Plated Socket Wrenches with Handle

Bernstein Brand: Bernstein

These high-quality hexagonal socket wrenches from Bernstein are available in a range of sizes. These wrenches have a long chrome-plated hardened chrome vanadium blade.

  • Special square pattern handle designed not to roll away
  • Impact-resistant
  • Handle made from transparent amber-coloured plastic
  • Blade length 140mm
  • Overall length 232mm
Description Image Product Buy Pricing (Ex VAT) Nut Size Blade Length Length
Bernstein 6-104 Socket Wrench 5.0mm Chrome-Plated With Handle
Bernstein 6-104 Socket Wrench 5.0mm Chrome-Plated With Handle
Standard range
Order code: 49-9315
MPN: 6-104

5 in stock, despatched in 4 working days
1+ £9.07
Price per unit Ex VAT
5mm 140mm 232mm
Bernstein 6-105 Socket Wrench 5.5mm Chrome-Plated With Handle
Bernstein 6-105 Socket Wrench 5.5mm Chrome-Plated With Handle
Standard range
Order code: 49-9316
MPN: 6-105

19 in stock, despatched in 4 working days
1+ £9.75
Price per unit Ex VAT
5.5mm 140mm 232mm
Order codeMftrs Part No.Size
49-93126-1013.5mm
49-93136-1024mm
49-93156-1045mm
49-93166-1055.5mm
49-93186-1077mm
49-93196-1088mm


Trustpilot