Bernstein Ltd. 6515 "BOSS" Case Without Tools

Order Code:

49-9239

Brand: Bernstein MPN: 6515 EAN-13: 4250838500470
  • Country of Origin:
  • View All

Discontinued


With the "BOSS" multipurpose tool case from Bernstein you will be ready to cope with every task likely to confront a service engineer. This versatile case is effectively a portable tool chest and is capable of accommodating a 106-piece tool set neatly arranged on removable trays. The body of the case is made from impact-resistant grained black plastic, housed in a sturdy aluminium frame. In addition to the tool trays, there is a partitioned plastic tray for storing spares and other accessories.
  • Dustproof and rainproof
  • Acidproof and scratch-resistant
  • Separate document pocket in lid
  • 2 key locks
  • Dimensions 490 x 410 x 190mm
  • Manufacturer's part 6515

Case supplied without tools.
Type Multipurpose tool case
Height 190mm
Width 410mm
Depth 490mm

Trustpilot