Christmas Opening Hours and Delivery Dates here
Bernstein Ltd. 4-608 Electronics ESD Slotted Screwdriver 3.5x60mm Precision Grip

Bernstein Ltd. 4-608 Electronics ESD Slotted Screwdriver 3.5x60mm Precision Grip

Order Code:

11-4525

Brand: Bernstein MPN: 4-608 EAN-13: 4250838513845

Discontinued


The Bernstein Tools for Electronics ESD slotted screwdriver features a 3.5 mm blade width and a 60 mm blade length. Designed for electronic applications, it is ideal for precision tasks requiring flat blade keys. Bernstein Tools for Electronics ensures reliable performance in environments sensitive to electrostatic discharge.
Overall Length 160mm
Tip Type Round
Tip Size 3.5mm
Blade Thickness 0.6mm
Downforce Slot
Handle Length 100mm
Material Chrome moly vanadium steel
Range of use ESD
Type Slotted screwdriver

Trustpilot