Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 4-448 VDE Retaining Screwdriver For Cross Recess Size 2

Order Code:

49-8608

Brand: Bernstein MPN: 4-448 VDE EAN-13: 4250838504515
  • Country of Origin:
  • View All

Discontinued


This size 2 VDE retaining screwdriver from Bernstein is suitable for inserting and tightening cross-recess screws.


  • Blade length 175mm
  • Blade diameter 6mm
  • Overall length 280mm
  • Burnished chrome vanadium insulated blade
  • Impact resistant black plastic VDE handle
  • Manufacturer's part 4-448 VDE
Blade Length 175mm
Overall Length 280mm
Tip Type Phillips
Tip Size 2
Insulation Type VDE

Trustpilot