Christmas Opening Hours and Delivery Dates here

Benning 044683 CM 10-PV Clamp Meter Digital Data Logger CAT IV 600V 6000ct

Order Code:

08-5863

Brand: Benning MPN: 044683 EAN-13: 4014651446830
Qty Unit Price (Inc VAT)
1+ £519.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 12/01/2026

Benning's CM 10-PV Clamp Meter is a versatile multimeter with a digital data logger feature, capable of providing readings up to 6000 counts. This CAT IV 600 V device is suitable for use as a voltage meter, ammeter, and frequency tester. It is ideal for professional electrical work, offering accurate voltage and current measurements in industrial and residential applications.
Type Clamp meter
Display Count 6000
A AC reading range (min.) 0.1µA
A DC reading range (max.) 600A
Amperage reading range AC (max.) 600A
Amperage reading range DC (min.) 0.1µA
Basic accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Display Digital
Frequency reading range 0.01 Hz - 10kHz
Interfaces Bluetooth®
Measurement type (details) True RMS
Misc Attribute CM 10-PV
Opening range of current clamps 37mm
Power supply (details) 2x 1.5 V AA batteries
Reading category CAT IV 600 V
Reading range - capacity 0.1 µF - 1mF
Reading range - resistance 0.1 Ω - 600kΩ
Temperature -40 to +400°C
V AC reading range (max.) 1000V
V AC reading range (min.) 0.1V
Voltage DC reading range (max.) 1000V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot