Easter Opening Hours and Delivery Dates here

Benning 044089 MM 10-PV Handheld Multimeter, 6000-count, CAT IV 600V.

Order Code:

08-5844

Brand: Benning MPN: 044089 EAN-13: 4014651440890
Qty Unit Price (Inc VAT)
1+ £386.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Benning MM 10-PV is a handheld digital multimeter and data logger designed for CAT IV 600 V applications, offering a display with 6000 counts. It serves as a universal tester, useful for measuring voltage, current, and frequency in various electrical systems. This versatile instrument is typically used by electricians and engineers for precise voltage and current measurements.
Type Handheld multimeter
A AC reading range (min.) 1mA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 1mA
Basic accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Display Digital
Display Counts 6000
Frequency reading range 0.01 Hz - 100kHz
Interfaces Bluetooth®
Measurement type (details) True RMS
Misc Attribute MM 10-PV
Reading category CAT IV 600 V
Reading range - capacity 1 nF - 10mF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
Temperature -40 to +400°C
V AC reading range (max.) 1500V
V AC reading range (min.) 0.1mV
Voltage DC reading range (max.) 2000V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot