Christmas Opening Hours and Delivery Dates here

Beltrona BEL1756BA2 Allen Bradley CNC Battery 3V 1200mAh Plug 1piece

Order Code:

08-5771

Brand: Beltrona MPN: BEL1756BA2 EAN-13: 4064161271019
Qty Unit Price (Inc VAT)
1+ £25.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
80 available to back orderBack-order availability date - 02/02/2026

Beltrona produces the Allen Bradley 1756-BA2 non-standard battery, featuring a lithium 3 V power supply with a capacity of 1200 mAh. This battery is commonly used as a storage or buffer battery in CNC machines, including those from Fanuc Robotics and Cutler Hammer. It's a special-purpose battery suitable for custom applications.
Type Non-standard battery
Capacity 1200mAh
Chemistry Lithium
Voltage 3V
Misc Attribute Allen Bradley 1756-BA2
Rechargeable No
Special-purpose battery features Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot