Easter Opening Hours and Delivery Dates here

Beltrona 9V-I-Clip Industrial 9V Battery Clip Reinforced Connector

Order Code:

08-5765

Brand: Beltrona MPN: 9V-I-Clip EAN-13: 4016138581164
  • Quickly find another product in this range by Misc Attribute:

    I Style I Style, Split Pole T Style
Qty Unit Price (Inc VAT)
1+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
614 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Beltrona 9V-I-Clip is a battery clip designed for 9V PP3 batteries, featuring dimensions of 26 x 13 x 8 mm. It is commonly used in battery holders and brackets, providing secure stud and socket connections. Ideal for applications involving batteries and rechargeable accessories, this clip is a reliable component for power management.
Type Battery clip
Battery Size 9V PP3
Number of Cells 1
Mount Wire lead
Connector Stud and socket
Dim (L x W x H) 26 x 13 x 8 mm
Factory colour Black
Height 8mm
Length 26mm
Misc Attribute I Style
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot