Christmas Opening Hours and Delivery Dates here

Bellcome VTA.7S903.BLW04 Touch Line Video Door Intercom 7" White Glass

Order Code:

08-5761

Brand: Bellcome MPN: VTA.7S903.BLW04 EAN-13: 6425859407918

Discontinued


Bellcome's Advanced 7" video door intercom is a corded indoor panel with a sleek white design, identified by the code VTA.7S903.BLW04. This device allows users to securely monitor and communicate with visitors at their door. Typical applications include residential buildings and small office environments where security and communication are prioritised.
Type Video door intercom
Component Indoor panel
Depth 162mm
Dimensions (built-in device) 162 x 227 x 20mm
Display Type Colour TFT/LCD
Factory colour White
Height 20mm
Material (external) Glass (clear)
Mounting type (interior) Surface-mount
Resolution 800 x 3 (RGB) x 480
Screen size diagonal (cm) 17.78cm
Screen size diagonal (inches) 7in
Transfer Type Corded
Units 1
Width 227mm

Trustpilot