Bellcome VTA.7S903.BLB04 Advanced 7" Video Door Intercom Black Glass Touch

Order Code:

08-5760

Brand: Bellcome MPN: VTA.7S903.BLB04 EAN-13: 6425859407901

Discontinued


The Bellcome VTA.7S903.BLB04 Advanced 7" video door intercom is a black, corded indoor panel designed for secure communication and monitoring at the entryway. This high-quality intercom offers clear video and audio, making it ideal for residential and commercial use. It enhances security by allowing users to verify visitors before granting access.
Type Video door intercom
Component Indoor panel
Depth 162mm
Dimensions (built-in device) 162 x 227 x 20mm
Display Type Colour TFT/LCD
Factory colour Black
Height 20mm
Material (external) Glass (clear)
Mounting type (interior) Surface-mount
Resolution 800 x 3 (RGB) x 480
Screen size diagonal (cm) 17.78cm
Screen size diagonal (inches) 7in
Transfer Type Corded
Units 1
Width 227mm

Trustpilot