Christmas Opening Hours and Delivery Dates here

Bellcome VKM.P3F3.T4S8.BLW04 Electra Video Door Intercom Corded White Kit

Order Code:

08-5756

Brand: Bellcome MPN: VKM.P3F3.T4S8.BLW04 EAN-13: 6425859409684

Discontinued


Bellcome's Electra video door intercom is a corded, complete kit in white. It features a clear video intercom system for secure communication and monitoring at entrances. Ideal for residential and commercial buildings, it enhances security by allowing users to see and speak with visitors before granting access.
Type Video door intercom
Component Complete kit
Depth 165mm
Display Type Colour TFT/LCD
Factory colour White
Height 210mm
Leads 4 (+2 door openers)
Max. bell volume 82 dB
Max. cable length 200m
Mounting type (interior) Surface-mount
Mounting type (outdoor) Flush mount
Power supply (LOV) mains-powered
Screen size diagonal (cm) 10.9cm
Screen size diagonal (inches) 4.3in
Transfer Type Corded
Tunes 5
Units 3
Width 320mm

Trustpilot