Bellcome VKM.P2F3.T4S8.BLB04 ELECTRA Video Door Intercom Corded Black

Order Code:

08-5753

Brand: Bellcome MPN: VKM.P2F3.T4S8.BLB04 EAN-13: 6425859409653
Qty Unit Price (Ex VAT)
1+ £386.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Bellcome VKM.P2F3.T4S8.BLB04 video door intercom is a corded communication system designed for secure and convenient entry management. Featuring video capability, this complete kit provides visual verification at entry points. Ideal for home and business use, it enhances security by allowing occupants to see and communicate with visitors before granting access.
Type Video door intercom
Component Complete kit
Depth 165mm
Display Type Colour TFT/LCD
Factory colour Black
Height 210mm
Leads 4 (+2 door openers)
Max. bell volume 82 dB
Max. cable length 200m
Mounting type (interior) Surface-mount
Mounting type (outdoor) Flush mount
Power supply (LOV) mains-powered
Screen size diagonal (cm) 10.9cm
Screen size diagonal (inches) 4.3in
Transfer Type Corded
Tunes 5
Units 2
Width 320mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot