Bellcome VKA.P3F3.T7S9.BLB04 Touch Line Video Intercom Kit Black Glass 7"

Order Code:

08-5749

Brand: Bellcome MPN: VKA.P3F3.T7S9.BLB04 EAN-13: 6425859407840

Discontinued


Manufactured by Bellcome, the Advanced 7" Video-Kit 3 Family is a video door intercom system. This complete 20-piece kit in black provides clear video communication for households, enhancing home security. Typical applications include residential settings where families require efficient visitor identification and communication through a corded intercom system.
Type Video door intercom
Camera type CMOS
1/3"
573 (H) x 597 (V)
800 TVL
Video 1 Vpp
75W
PAL
Component Complete kit
Dimensions (built-in device) 162 x 227 x 20mm
Display Type Colour TFT/LCD
External unit dims. 294 x 144 x 53mm
Factory colour Black
Leads 4 (+2 door openers)
Material (external) Glass (clear)
Max. bell volume 85 dB
Max. cable length 200m
Max. Range 20m
Max. viewing angle hor. 75°
Misc Attribute Three-family home
Mounting type (interior) Surface-mount
Mounting type (outdoor) Flush mount
Power supply (LOV) mains-powered
Resolution 800 x 3 (RGB) x 480
Screen size diagonal (cm) 17.78cm
Screen size diagonal (inches) 7in
Transfer Type Corded
Tunes 5
Units 3
Vertical viewing angle 70°

Trustpilot