Bellcome VKA.P2F3.T7S9.BLB04 Advanced Video-Kit Elegant Touch Glass Design

Order Code:

08-5747

Brand: Bellcome MPN: VKA.P2F3.T7S9.BLB04 EAN-13: 6425859407826

Discontinued


Bellcome offers the Advanced 7" Video-Kit 2 Family, a corded video door intercom in a 14-piece complete kit, perfect for home security. The black intercom features a 7-inch screen and is ideal for families, providing clear video communication at the door. This reliable kit, model number VKA.P2F3.T7S9.BLB04, enhances safety with seamless door access management.
Type Video door intercom
Camera type CMOS
1/3"
573 (H) x 597 (V)
800 TVL
Video 1 Vpp
75W
PAL
Component Complete kit
Dimensions (built-in device) 162 x 227 x 20mm
Display Type Colour TFT/LCD
External unit dims. 294 x 144 x 53mm
Factory colour Black
Leads 4 (+2 door openers)
Material (external) Glass (clear)
Max. bell volume 85 dB
Max. cable length 200m
Max. Range 20m
Max. viewing angle hor. 75°
Misc Attribute Two-family home
Mounting type (interior) Surface-mount
Mounting type (outdoor) Flush mount
Power supply (LOV) mains-powered
Resolution 800 x 3 (RGB) x 480
Screen size diagonal (cm) 17.78cm
Screen size diagonal (inches) 7in
Transfer Type Corded
Tunes 5
Units 2
Vertical viewing angle 70°

Trustpilot