Christmas Opening Hours and Delivery Dates here
BELI-BECO M 60 Copper Wire 0.30mm Dia 100m Enamel-Coated Solderable

Image Representative of Range

BELI-BECO M 60 Copper Wire 0.30mm Dia 100m Enamel-Coated Solderable

Order Code:

08-5737

Brand: BELI-BECO MPN: M 60 EAN-13: 2050003959827
  • Quickly find another product in this range by Outside diameter (incl. coating):

    0.23mm 0.30mm
Qty Unit Price (Inc VAT)
1+ £14.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 16/01/2026

BELI-BECO manufactures this enamel-coated copper wire, featuring a 0.30 mm outside diameter. The wire is commonly used as a transformer wire and for inductive coil applications due to its insulation and conductive properties. Ideal for crafting coils, this 100 m wire is essential for precision electronic work.
Insulation Material Copper
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot