Belden Sensor/actuator connector (pre-fab) 631227

Belden Brand: Belden
Belden manufactures a range of sensor/actuator connectors, characterised by their M12 design, multiple pin configurations, and various lengths, often featuring an LED display for enhanced functionality.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Length Misc Attribute Colour Type Cross-section (sensor/actuator wiring) Material Max. temperature Min. temperature Seal type Thread Type
Belden 11753-1 Sensor/Actuator Connector M12 3 Pins 2m LED Display
Belden 11753-1 Sensor/Actuator Connector M12 3 Pins 2m LED Display
Standard range
Order code: 11-4357
MPN: 11753-1

5 in stock, despatched in 4 working days
1+ £20.74
Price per unit Ex VAT
M8 socket, right angle M8 socket, right angle 2.00m RST 3-RKMWV/LED A 3-224/2M Orange Sensor connector 0.34mm² CuSn +80°C -25°C Screw-on M12
Belden 11871-1 Sensor/Actuator Connector M12 4-Pin 3m LED Display
Belden 11871-1 Sensor/Actuator Connector M12 4-Pin 3m LED Display
Standard range
Order code: 11-4367
MPN: 11871-1

2 in stock, despatched in 4 working days
1+ £29.64
Price per unit Ex VAT
M12 socket, right angle M12 socket, right angle 3.00m RST 4-RKWT/LED P 4-225/3M Orange Sensor connector 0.34mm² CuSn +80°C -25°C Screw-on M12


Trustpilot