Belden 11753-1 Sensor/Actuator Connector M12 3 Pins 2m LED Display

Order Code:

11-4357

Brand: Belden MPN: 11753-1 EAN-13: 2050003607476
Qty Unit Price (Ex VAT)
1+ £20.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Belden 11753-1 is a sensor/actuator connector with an M12 plug, straight and right-angle socket, and a length of 2.00 metres with three pins. Manufactured by Belden, this pre-fabricated connector is ideal for connecting sensors and actuators in automation and industrial environments. It provides reliable connectivity in compact spaces, facilitating efficient installation and maintenance.
Connector 1 M8 socket, right angle
Connector 2 M8 socket, right angle
Colour Orange
Length 2.00m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
Material CuSn
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute RST 3-RKMWV/LED A 3-224/2M
Seal type Screw-on
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot