Belden 11871-1 Sensor/Actuator Connector M12 4-Pin 3m LED Display

Order Code:

11-4367

Brand: Belden MPN: 11871-1 EAN-13: 2050003607605
Qty Unit Price (Ex VAT)
1+ £29.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Belden 11871-1 is a prefabricated sensor/actuator connector featuring an M12 plug that is straight and a right-angle socket with a length of 3.00 metres. It includes four pins and is typically used in industrial automation applications to connect sensors and actuators securely. Belden is known for producing reliable connectivity solutions suitable for demanding environments.
Connector 1 M12 socket, right angle
Connector 2 M12 socket, right angle
Colour Orange
Length 3.00m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
Material CuSn
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute RST 4-RKWT/LED P 4-225/3M
Seal type Screw-on
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot