Christmas Opening Hours and Delivery Dates here

Belden Sensor/actuator connector (pre-fab) 631224

Belden Brand: Belden
Belden manufactures a range of M12 sensor/actuator connectors and related components designed for various applications in automation and control systems.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Colour Length Misc Attribute Connector 2 Type Cross-section (sensor/actuator wiring) Material Max. temperature Min. temperature Seal type Thread Type
Belden 11783-1 M12 Sensor/Actuator Connector 5m 3 Pin LED Display
Belden 11783-1 M12 Sensor/Actuator Connector 5m 3 Pin LED Display
Standard range
Order code: 11-4360
MPN: 11783-1

10 in stock, despatched in 4 working days
1+ £25.17
Price per unit Ex VAT
M12 socket, right angle Orange 5.00m RST 3-RKWT/LED A 4-3-224/5M M12 socket, right angle Sensor connector 0.34mm² CuSn +80°C -25°C Screw-on M12
Belden 43774-1 M12 Sensor/Actuator Connector 4-Pin 1m Self-Locking
Belden 43774-1 M12 Sensor/Actuator Connector 4-Pin 1m Self-Locking
Standard range
Order code: 11-4396
MPN: 43774-1

5 in stock, despatched in 4 working days
1+ £18.07
Price per unit Ex VAT
M12 plug, straight Black 1.00m RST 4-RKWT 4-225/1M M12 socket, right angle Sensor connector 0.34mm² CuSn +80°C -25°C Screw-on M12


Trustpilot