Belden 11783-1 M12 Sensor/Actuator Connector 5m 3 Pin LED Display

Order Code:

11-4360

Brand: Belden MPN: 11783-1 EAN-13: 2050003607544
Qty Unit Price (Ex VAT)
1+ £25.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Belden 11783-1 is a sensor/actuator connector featuring an M12 straight plug and a right-angle socket, ideal for industrial applications. It has a 5.00 m length and three pins, ensuring reliable connectivity. Typical uses include automation systems and machinery requiring durable, secure connections.
Connector 1 M12 socket, right angle
Connector 2 M12 socket, right angle
Colour Orange
Length 5.00m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
Material CuSn
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute RST 3-RKWT/LED A 4-3-224/5M
Seal type Screw-on
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot