Belden 3092A X7E500 Coax RG6/U 7.57mm Sold per Metre

Order Code:

08-5645

Brand: Belden MPN: 3092A X7E500 EAN-13: 2050005533193

Discontinued


The Belden 3092A X7E500 is a high-quality coaxial cable with an outside diameter of 7.57 mm. It is typically used as a satellite or TV cable, suitable for digital applications and compatible with F connectors. Ideal for outdoor use, this cable is sold per metre and ensures reliable signal transmission.
Colour Coax
Insulation Material PVC
Length 152m
Type RG6 /U
Packaged No
Sold by Metre Yes

Trustpilot