Easter Opening Hours and Delivery Dates here

Belden 1348A 0021000 Control Lead 3x0.56mm² Red Sold Per Metre

Order Code:

08-5643

Brand: Belden MPN: 1348A 0021000 EAN-13: 2050005529202
Qty Unit Price (Inc VAT)
1+ £7.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched in 4 working days

Belden manufactures the control lead 1348A 0021000, featuring three conductors with a cross-sectional area of 0.56 mm² each in red. It is typically used for precise control and signal transmission in industrial and automation environments. The product is identified with codes such as 02050005529202 and 382-848, and can be purchased per metre.
Colour Red
Number of Cores 3
Conductor Cross Section 0.56mm²
AWG 20 AWG
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 7.70mm
Packaged No
Type Control lead

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot