Christmas Opening Hours and Delivery Dates here

Beha Amprobe 3730239 TMA-21HW Anemometer 0.1-30 m/s Hot-Wire Sensor

Order Code:

08-5571

Brand: Beha Amprobe MPN: 3730239 EAN-13: 0095969556910

Discontinued


The Beha Amprobe TMA-21HW anemometer is a precise air flow meter that measures wind speed from 0.1 up to 30 m/s using a hot wire sensor. Known for its reliability, this tool is ideal for applications such as monitoring air speed and checking mass air flow systems. It is widely used in both HVAC inspections and environmental monitoring.
Type Anemometer
Accuracy 3%
Air speed reading range (max.) 30m/s
Air speed reading range (min.) 0.1m/s
Dimensions (L x W x H) 35 x 72 x 150 mm
Height 150mm
Length 35mm
Power supply (details) 9V DC
Temperature reading range -10 up to +60 °C
Temperature reading range (max.) +60°C
Temperature reading range (min.) -10°C
Width 72mm
Wind speed resolution 0.01m/s

Trustpilot