Christmas Opening Hours and Delivery Dates here

Beha Amprobe 3454705 38XR-A-D Digital Multimeter CAT III/IV 1000V/600V

Order Code:

08-5568

Brand: Beha Amprobe MPN: 3454705 EAN-13: 0095969495127
Qty Unit Price (Inc VAT)
1+ £327.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Beha Amprobe 38XR-A-D is a versatile handheld digital multimeter suitable for CAT III 1000 V and CAT IV 600 V applications. It offers up to 9999 display counts for precise voltage, current, and frequency measurements. This multi-purpose tester is ideal for electricians and technicians in various electrical testing scenarios.
Type Handheld multimeter
Display Counts 9999
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic accuracy 0.25%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 60 x 96 x 196 mm
Display Digital
Frequency reading range 0.1 Hz - 10MHz
Height 196mm
Interfaces RS232
Length 60mm
Measurement type (details) True RMS
Misc Attribute 38XR-A-D
Power supply (details) 9V DC
Reading range - capacity 0.01 nF 400µF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
Temperature -20 to +1300°C
Temperature reading range (max.) +1300°C
Temperature reading range (min.) -20°C
V AC reading range (max.) 1000V
V AC reading range (min.) 0.1mV
Voltage DC reading range (max.) 1000V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot