Easter Opening Hours and Delivery Dates here

Beats MK2F3ZM/A Beats Fit Pro In-ear headphones black Bluetooth Noise cancelling

Order Code:

18-6871

Brand: Beats MPN: MK2F3ZM/A EAN-13: 0194252484333
Qty Unit Price (Inc VAT)
1+ £366.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Beats MK2F3ZM/A represents a highly engineered audio solution in the category of headphones and headsets. These Beats Fit Pro in-ear headphones incorporate Bluetooth technology, providing a wireless listening experience. The device features active noise cancelling capabilities, effectively reducing ambient noise levels to enhance audio clarity, which is critical in environments with substantial background interference. Typical engineering applications for the Beats Fit Pro include use in acoustic testing environments, audio analysis, and settings where precise sound reproduction is necessary. The black colour of the headphones adds a professional aesthetic suitable for various technical and industrial contexts.
Type In-ear
Cable Length Wireless
Colour Beats black
Audio channels Stereo
Charging Capacity (max.) 5W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Depth 62mm
Functions Noise cancelling
Headphones Model Fit Pro True
Height 28.5mm
Max. battery life 6h
Power supply Li-ion rechargeable battery (built-in)
Technology Li-ion
Transfer Type Bluetooth® (1075101)
Weight 66.3g
Width 62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot