Christmas Opening Hours and Delivery Dates here
Be Cool BCIONF003 Replacement Filter 1 piece White

Be Cool BCIONF003 Replacement Filter 1 piece White

Order Code:

08-5501

Brand: Be Cool MPN: BCIONF003 EAN-13: 9005665026229

Discontinued


Manufactured by Be Cool, the BCIONF003 Replacement Filter is designed for enhancing air quality in humidifiers. This white filter is an essential component for maintaining optimal indoor climate control. It is typically used in heater and humidifier combos to ensure efficient and clean air output.
Type Replacement filter
Colour White
Dimensions (L x W x H) 25 x 40 x 65 mm
Height 65mm
Length 25mm
Operating time 2268282
Width 40mm

Trustpilot