Christmas Opening Hours and Delivery Dates here

Batavia 7064284 MAXXGRIP Screwdriver 3.6V

Order Code:

97-7218

Brand: Batavia MPN: 7064284 EAN-13: 4050255050769
Qty Was Unit Price (Ex VAT)
1+ £19.79 £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia MAXXGRIP Screwdriver is a must-have for every household and the perfect tool for everyday screwing tasks. This electric screwdriver has a variable speed control, to match all materials, and up to 2.1Nm screw driving force.

Fitted with a soft grip handle and quick change hex chuck. There is also a LED worklight, ideal when wiring in dimly lit work environments. It comes with a double end bit and a USB-c charger to get started right away.

Specifications:

Bit Holder: 6.35mm Hex Quick Release.
No Load Speed: 280/min.
Max. Torque: 2.1Nm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot