Basic Raspberry Pi Kit Including Model 3 B+

Order Code:

75-0813

Brand: Raspberry Pi MPN: BasicPi3KitB+

Discontinued


The Raspberry Pi 3 Model B has been given a makeover. The latest addition to the Raspberry Pi range, the 3B+ has a 64-bit quad-core processor which runs at a more powerful 1.4GHz. It also offers dual-band wireless LAN, Bluetooth 4.2/BLE and a Gigabit ethernet port. It's definitely a more powerful beast, but it retains the easy connectivity and software of the Raspberry Pi 3.

To help users get started Rapid has produced a basic student kit that contains a Raspberry Pi 3 model B+ plus a new Pibow 3 case, MicroSDHC card, cables, keyboard and mouse.

For programming, the latest version of the operating system for the Raspberry Pi can be downloaded for free from here, and can be loaded onto the microSDHC card for use on the Pi.

Unfamiliar with Raspberry Pi? It is a credit-card sized computer with USB ports for devices such as a mouse and keyboard and an HDMI output for HDTVs. Millions have been sold worldwide into education, to home users and even into industry. This gives the Raspberry Pi the backing of a very active community which is constantly producing tutorials, software examples and programs you can download from the Internet for free. There's also a huge range of add-on hardware available, from cameras to robotics and more, making it a fantastic base for electronic projects. The Raspberry Pi is also a capable computer that will perform many of the functions that a desktop PC will, like spreadsheets, word processing and games, it will also play high definition video.


  • Kit contains everything you need to get started
  • Easy to use
  • Large online community of users
  • Kit contains everything you need to get started
  • Easy to use
  • Large online community of users
Kit contents:
75-1005 Raspberry Pi 3 Model B+ 1 Quad Core 1.4GHz 1GB RAM WiFi & Bluetooth
75-0532 Stontronics T5875DV Official Raspberry Pi International PSU (5.2V, 2.5A) with UK, Euro, Aus & US Plugs
73-5433 Pimoroni Pibow 3 Coupé Case for Raspberry Pi
19-7950 Kingston SDCS2/32GB Canvas Select Plus microSD Card With Adaptor 32GB
19-4921 TruConnect URT-601G 1m Green Cat5e Utp Moulded Lead
16-1361 RVFM CDLHD-303 Hdmi Lead Gold Plated 3m
19-4115 V7 Keyboard and Mouse Set
Type Raspberry Pi 3 B+ starter kit

Trustpilot