Christmas Opening Hours and Delivery Dates here

Basetech E-F006 Lightweight Headband Headphones

Order Code:

60-4036

Brand: Basetech MPN: E-F006 EAN-13: 4016138793024

Discontinued


These extremely lightweight headphones provide superb comfort and good audio reproduction.


  • Long connection cable for ease of movement
  • Small, open ear-cups
  • Optimal long-term comfort
  • 27mm Driver
Type Over ear open back
Frequency Range 20 to 20000Hz
Cable Length 2m
Colour Black
Impedance 32Ω

Trustpilot