Basetech BT-2299042 Multitool 10 Functions Silver/Black/Red

Order Code:

08-5408

Brand: Basetech MPN: BT-2299042 EAN-13: 4064161148014

Discontinued


The Basetech BT-2299042 multitool is a versatile pocket toolkit featuring 10 functions, available in silver, black, and red. Manufactured by Basetech, this multitool is ideal for on-the-go adjustments and repairs. Suitable for outdoor enthusiasts and DIYers, it's compact for portability and ready to tackle various small tasks.
Type Multitool
Blade Width 16mm
Functions 10
Height 88mm
Length 105mm
Length (closed) 70mm
Length (open) 105mm
Material Stainless steel
Plastic free packaging Plastic-free packaging

Trustpilot