Basetech 1486098 Book Safe Realistic Key Lock Small Valuables Storage

Basetech 1486098 Book Safe Realistic Key Lock Small Valuables Storage

Order Code:

11-4224

Brand: Basetech MPN: 1486098 EAN-13: 4016139092751

Discontinued


The Basetech 1486098 Book safe features a discreet design resembling a book for concealed storage. This strong box offers secure protection with a key lock mechanism. Ideal for keeping valuables hidden at home or in an office, it provides peace of mind by blending seamlessly with other books on a shelf.
Type Book safe
Height 180mm
Width 115mm
Colour Blue
Depth 55mm
Dimensions (W x H x D) 115 x 180 x 55 mm
Fireproof No
Inside height 168mm
Inside Width 103mm
Internal depth 42mm
Lock type Key
Number of Drawers 0
Number of Shelves 1

Trustpilot