Baseline 70704 Wireless Door Chime Set Flash Alerts 1 piece

Order Code:

08-5323

Brand: Baseline MPN: 70704 EAN-13: 4011150707042

Discontinued


The Baseline 70704 wireless door chime includes a complete set with a flashing feature, ideal for homes or offices needing visual alerts. Manufactured by Baseline, this wireless doorbell offers easy installation and convenient operation. It serves as an additional doorbell or chime in various settings, enhancing accessibility and notification.
Type Wireless door chime
Adjustable volume 4-stage
Coding option Autodidactic
Component Complete set
Doorbell features incl. flash
Factory colour White
Frequency 433 MHz
Max. Range 75m
Receiver size 97 x 97 x 26mm
Transmitter dimensions 73 x 32 x 21mm
Tunes 3
Volume 80dBA

Trustpilot