Christmas Opening Hours and Delivery Dates here
Barthelme 58932413 19mm LED Signal Lamp Green 24V Flashing With Audio Indication

Barthelme 58932413 19mm LED Signal Lamp Green 24V Flashing With Audio Indication

Order Code:

57-6983

Brand: Barthelme MPN: 58932413

Discontinued


Flashing signal lamp from Barthelme with buzzer and 16mm mounting diameter.


  • Colour: Green
  • Screw terminals
  • Length: 54.5mm
  • Diameter: 19mm
  • Operating voltage: 24V
  • Manufacturer's part 58932413
Colour Green
Audio Indication Yes
Flashing Yes
Operating Voltage 24V

You may also like


Trustpilot