Barthelme 58500113 LED indicator light green 12 V DC/AC light bulb

Order Code:

13-6998

Brand: Barthelme MPN: 58500113 EAN-13: 4021553070889
Qty Unit Price (Ex VAT)
1+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

Barthelme 58500113 is a 4.8mm LED indicator known for its versatile application in both direct current (DC) and alternating current (AC) systems with a rated voltage of 12 V. This green LED indicator light, part of Barthelme's robust series, is designed for durability and reliability, making it an ideal choice for various industrial and electronic signalling tasks. Its compact size facilitates easy integration into control panels, instrumentation, and other equipment requiring clear status indication. Built to suit rigorous operational environments, the LED indicator ensures long-lasting performance and visual clarity for efficient monitoring and control.
Type 5850 0113
Case Colour Black
Colour Green
Connection Solder lug
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 39 mm
Front panel thickness 1 - 6mm
Head height 14.8mm
Head Ø 18mm
IP Rating IP40
Length 39mm
Maximum Temperature +55°C
Minimum Temperature -25°C
Mounting depth 30mm
Mounting Type Screw and union
Operating Voltage 12V DC/AC
Product Type LED indicator light
Recess diameter 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot