Barthelme 50300515 LEDlight Flex 10 Side View LED Strip Constant Current 7000K

Barthelme 50300515 LEDlight Flex 10 Side View LED Strip Constant Current 7000K

Order Code:

57-8310

Brand: Barthelme MPN: 50300515 EAN-13: 4021553777313

Discontinued


Super-bright, colour-group selected SMD-LEDs with a typical radiation angle of 1200 are placed on a highly flexible, 5.5 mm broad conductor. Several LED strips are naturally cascadable. Using the self-adhesive back, the LED strips can be used in many ways. Thanks to the high flexibilty,tight bending radii are possible. The operating voltage is fed via the existing solder points. With integrated constant current source for safe operation. Due to the light from footstep to the side, elbow lighting are very simple to realize. Applications: Illuminated letters, background lighting, marking display, illumination or effect and step lighting.
  • Luminous flux: 21.4 lm
  • Colour: Daylight white
  • Colour rendering index: 80 null
  • Colour temperature type: 7000 K
  • Connection (components): Soldering
  • Dimensions, length: 3000mm
  • Dimensions, width: 5.5mm
  • LED number per unit: 6
  • LED warning light features: pliable, self-adhesive
  • Light bulb component type (category): LED strip
  • Light intensity I(V): 1200 mcd
  • No. of LEDs: 288
  • Operating current: 1000 mA
  • Operating voltage (num.): 24 Vdc
  • Operational current per unit: 20 mA
  • Power consumption: 24 W
  • Power consumption per unit: 0.5 W
  • Radiation angle: 120 °
  • Specification: 300 cm / 288 LEDs
  • Type: 50300515
  • Unit length: 62.5mm
Type Luminaire
Colour White
Dimensions 5.5mm
Length 3000mm
Power Consumption 24W
Supply Voltage (DC) 24V
Viewing Angle 120°

Trustpilot