Christmas Opening Hours and Delivery Dates here
Barthelme 00342405 S7 Festoon Lamp 24V 5W 8 x 31mm

Barthelme 00342405 S7 Festoon Lamp 24V 5W 8 x 31mm

Order Code:

57-8673

Brand: Barthelme MPN: 00342405

Discontinued


The Barthelme 00342405 festoon bulb, sometimes known as a Soffit bulb, can be used universally to replace existing bulbs. Common applications include in motor vehicles, interior and number plate lighting and intercom systems.


  • S7 socket
  • Clear
  • 5W, 24V, 210mA
  • 8 mm x 31 mm (dia. x length)
  • Base: S7
  • Colour: Clear
  • Current: 210 mA
  • Dimensions, length: 31mm
  • Dimensions, Ø: 8mm
  • Power: 5 W
  • Voltage: 24 V
Colour Clear
Base S7
Dimensions (Ø x L) 8 x 31mm
Operating Voltage 24V

You may also like


Trustpilot