Christmas Opening Hours and Delivery Dates here

Bahco SW79 Swivel Socket Set of 79 Metric 1/4in & 1/2in Drive

Order Code:

95-2230

Brand: Bahco MPN: SW79 EAN-13: 7314150442904
Qty Was Unit Price (Ex VAT)
1+ £350.00 £254.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bahco SL79 1/4in & 1/2in Drive Swivel Socket Set is supplied in an oil and temperature resistant polypropylene case. Contains the following:

11 x 1/4in Hex Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 10, 11, 12 & 13mm
1 x 1/4in Drive Swivel Head Ratchet Handle
2 x 1/4in Extension Bars: 75mm & 150mm.
1 x 1/4in Spinner Handle: 150mm
1 x 1/4in Drive x 1/4in Hex Coupler

14 x 1/2in Hex Sockets: 10, 11, 12, 13, 15, 16, 17, 18, 19, 21, 22, 23, 24 & 27mm
1 x 1/2in Drive Swivel Head Ratchet Handle
2 x 1/2in Extension Bars: 125mm & 250mm
1 x 1/2in x 3/8in 3-Way Adaptor

1 x 31 Piece 59/S31 25mm Bit Set containing:
5 x 25mm Pozidriv Bits: PZ1, PZ2(3) & PZ3
5 x 25mm Phillips Bits: PH1, PH2(3) & PH3
2 x 25mm Slim Phillips Bits: PH2G(2)
11 x 25mm TORX Bits: TX10, TX15(3), TX20(3), TX25(2), TX27 & TX30
3 x 25mm Slotted Bits: 3, 4.5 & 5.5mm
4 x 25mm Hex Bits: 3, 4, 5 & 6mm
1 x 25mm Magnetic Bit Holder

2 x 50mm Pozidriv Bits: PZ1 & PZ2
2 x 50mm Phillips Bits: PH1 & PH2
6 x 50mm TORX Bits: TX10, TX15, TX20, TX25, TX27, & TX30
4 x 50mm Hex Bits: 3, 4, 5 & 6mm


Type Socket set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot