Christmas Opening Hours and Delivery Dates here

Bahco 7809M-6 Screwdriver Bit 1/2" Burnished Blade Chrome Holder

Order Code:

01-4351

Brand: Bahco MPN: 7809M-6 EAN-13: 7314151815578
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £10.30 £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bahco manufactures the 7809M-6, a high-quality screwdriver bit designed for precision and durability. This 1/2-inch bit is ideal for use in socket wrench sets and bit sets, providing reliable performance in various handheld tool applications. It is commonly used for securing fasteners effectively in both professional and DIY projects.
Type Screwdriver bit
Drive Size 1/2"
Socket Size 1/2in
Length 60mm
Material Chromium-vanadium steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot