Christmas Opening Hours and Delivery Dates here

Bahco Ergo BE-8920 Torx® Screwdriver T20 100mm

Order Code:

86-2066

Brand: Bahco MPN: BE-8920
  • Country of Origin:
  • View All

Discontinued


A T20 TORX® screwdriver developed according to the scientific ERGO™ process.


  • Torx T20 screwdriver
  • Blade length 100mm
  • 3-component handle for maximum user comfort and force transmission
  • Colour-coded handle and symbol on the domed end make it easy to choose the right tip
  • High performance alloy steel blades, chrome plated and entirely hardened with a black finish tip for higher accuracy
  • Bahco type BE-8920
Blade Length 100mm
Overall Length 222mm
Tip Type Torx
Tip Size 3.84mm
Insulation Type None
Torx Tip Size 20

Trustpilot