Christmas Opening Hours and Delivery Dates here

Bahco BH5SP500QA Hydraulic Toe Jack 500kg Height 1175-1985mm

Order Code:

01-4466

Brand: Bahco MPN: BH5SP500QA EAN-13: 7314150270217
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £268.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 03/02/2026

Bahco provides the BH5SP500QA hydraulic toe jack, capable of lifting 500 kg loads. It features a working height range of 1175 to 1985 mm. The Bahco BH5SP500QA is typically used in industrial and automotive settings for precise lifting operations.
Type Hydraulic toe jack
Load Capacity 500kg
Colour Black/orange
Operating height (max.) 1985mm
Working height (min.) 1175mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot