Christmas Opening Hours and Delivery Dates here

Bahco BH1A2500 Aluminum Racing Jack 2.5T

Order Code:

95-1595

Brand: Bahco MPN: BH1A2500

Discontinued


The Bahco BH1A2500 Aluminum Racing Jack has a lightweight, 100% aluminium body that only weighs 25kg with dual pistons which decreases the number of necessary strokes by 50%. The dust cover protects the pistons and spring reducing the risk of damage caused by dust and dirt. The included rubber saddle, protects all surfaces and prevents slipping.

Useful tray located at the bottom of the handle for storage of tools, screws and nuts. Safety pressure valve prevents overloading, and the safety lowering valve ensures safe lowering even at maximum load. Lateral insulated handles for easy transportation.

Ideal for racing and road service.

Specification

Maximum Load: 2.5 Ton.
Length: 740mm.
Maximum Height: 490mm.
Minimum Height: 97mm.
Weight: 25kg.



Trustpilot