Bahco BE-8621S ERGO™ VDE Insulated Screwdriver, Phillips PH2 x 100mm

Order Code:

95-1754

Brand: Bahco MPN: BE-8621S EAN-13: 7314150242863

Discontinued


The Bahco ERGO™ VDE Insulated Phillips Screwdriver has been developed according to the scientific ERGO™ process and is suitable for work on live equipment up to 1,000V. With high-quality blade insulation moulded directly onto the blade. Individually inspected and manufactured according to IEC 60900, tested in a water bath at 10,000V. .

It has a high-performance alloy steel blade with a phosphate finish tip for higher accuracy. Fitted with a 3-component handle for maximum user comfort, superior grip and greater force transmission. The handle has a flat face to prevent rolling and an integrated hanging hole for easier storage. It's easy to choose the right tip with the colour-coded handle and permanent symbol on the domed end.

Standards: ISO 8764/DIN 5260, IEC 60900, VDE certified.

Size: PH2 x 100mm.


Type Screwdriver

Trustpilot