Bahco 806-6 800 Series Screwdriver Set Slotted/Pozi - 6 Piece

Order Code:

86-2101

Brand: Bahco MPN: 806-6 EAN-13: 7314151846527
  • Country of Origin:
  • View All

Discontinued


SPECIAL OFFER!

BUY THIS BAHCO 806-6, 6-PIECE SCREWDRIVER SET ...

... AND GET A BAHCO PTB201420 TOOLBOX ABSOLUTELY FREE !*

A 6-piece screwdriver set for slotted and Pozidriv head screws. The screwdrivers have 2-component, shock-resistant handles for positive grip and comfortable use.
  • Toughened blades for longer life
  • Slotted parallel 3 x 75mm, 4 x 100mm
  • Slotted flared 5.5 x 100mm & 6.5 x 125mm
  • Pozidriv Pz1 x 100mm & Pz2 x 125mm
  • Supplied in a cardboard box
  • Weight 492g
  • Bahco type 806-6
  • Plastic Toolbox
  • Made from composite virgin polypropylene
  • Portable tote tray
  • ABS and brass closures
  • Padlock option
  • Size 230 x 420 x 230mm
  • Bahco type PTB201420

*Limited offer - buy now while stocks last !
Number of Pieces 6
Drive Type(s) Pozidriv, slotted

Trustpilot