Christmas Opening Hours and Delivery Dates here

Bahco 6-344-10-2-2 Öberg Grater 250mm ERGO Non-Slip Handle Dual-Sided

Order Code:

01-4323

Brand: Bahco MPN: 6-344-10-2-2 EAN-13: 7311518005351
  • Country of Origin: Portugal
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 09/01/2026

The Bahco Öberg grater is a durable wheel file with a cut length of 250 mm, designed for efficient material removal. Made by Bahco, it features a rasp surface ideal for shaping and smoothing wood. This 275 mm tool is perfect for carpentry and woodworking tasks.
Type Rasp
Length 275mm
Cut length 250mm
Cut Type 12
Dim (L x W x H) 275 x 25 x 7.5 mm
Height 7.5mm
Material (handle) Polypropylene
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot