Christmas Opening Hours and Delivery Dates here

Bahco 6-342-08-1-2 Öberg Semi-Circular Rasp 220mm ERGO Handle

Order Code:

01-4319

Brand: Bahco MPN: 6-342-08-1-2 EAN-13: 7311518028282
  • Country of Origin: Portugal
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £14.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The Bahco 6-342-08-1-2 Öberg semi-circular rasp features a cut length of 200 mm and is 220 mm long in total. It is a versatile half round file ideal for shaping and smoothing curved surfaces in woodwork and metalwork. Manufactured by Bahco, it is perfect for any detailed sculpting or professional craftsmanship tasks.
Type Half round file
Length 220mm
Cut length 200mm
Cut Type 10
Dim (L x W x H) 220 x 20 x 6 mm
Height 6mm
Material (handle) Polypropylene
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot