Christmas Opening Hours and Delivery Dates here

Bahco 039.002.125 Tekno+ Through Shank Screwdriver Phillips Tip PH2 x 125mm

Order Code:

95-2247

Brand: Bahco MPN: 039.002.125 EAN-13: 8412814039213
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bahco Series 039 Through shank Phillips screwdriver colour coded (Red for Phillips) for quick identification of tip type.

The striking metal cap at the top of the handle gives ultimate protection during jobs requiring high impact and added force. The shank continues through the handle before contacting to a striking metal cap for ultimate strength.

The hole in the handle allows the insertion of a T bar for added force transmission.

Bahco Tekno+ Through Shank Screwdriver.

Phillips Tip PH2 x 125mm.


ESD Safe No
Height Safe No
Non Sparking No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot